
CRM1206AFX-2001ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206AFX-2001ELFTR-ND - Tape & Reel (TR) 118-CRM1206AFX-2001ELFCT-ND - Cut Tape (CT) 118-CRM1206AFX-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AFX-2001ELF |
Description | RESHIGHPOWERA 1206 2K 1% 500MW T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08000 | € 0,80 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05900 | € 2,95 |
| 100 | € 0,05200 | € 5,20 |
| 250 | € 0,04452 | € 11,13 |
| 500 | € 0,03982 | € 19,91 |
| 1 000 | € 0,03581 | € 35,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02866 | € 143,30 |
| 10 000 | € 0,02632 | € 263,20 |
| 15 000 | € 0,02512 | € 376,80 |
| 25 000 | € 0,02376 | € 594,00 |
| 35 000 | € 0,02295 | € 803,25 |
| 50 000 | € 0,02216 | € 1 108,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

