
CR2010-FX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-1000ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-1000ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-1000ELF |
Description | RES SMD 100 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-1000ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,11680 | € 2,92 |
| 50 | € 0,10100 | € 5,05 |
| 100 | € 0,08860 | € 8,86 |
| 250 | € 0,07628 | € 19,07 |
| 500 | € 0,06914 | € 34,57 |
| 1 000 | € 0,06347 | € 63,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05539 | € 221,56 |
| 8 000 | € 0,05254 | € 420,32 |
| 12 000 | € 0,05115 | € 613,80 |
| 20 000 | € 0,04965 | € 993,00 |
| 28 000 | € 0,04878 | € 1 365,84 |
| 40 000 | € 0,04797 | € 1 918,80 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

