Parametric Equivalent
Parametric Equivalent

CR0201AFW-15R0GAS | |
|---|---|
DigiKey Part Number | 118-CR0201AFW-15R0GASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-15R0GAS |
Description | RESA-AS 0201 15R0 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201FR-0715RL | YAGEO | 0 | AF0201FR-0715RL-ND | € 0,01562 | Parametric Equivalent |
| RMCA0201FT15R0 | Stackpole Electronics Inc | 0 | 738-RMCA0201FT15R0-ND | € 0,00419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00673 | € 67,30 |
| Unit Price without VAT: | € 0,00673 |
|---|---|
| Unit Price with VAT: | € 0,00821 |



