Similar

CI160808-R18J | |
|---|---|
DigiKey Part Number | CI160808-R18J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CI160808-R18J |
Description | FIXED IND 180NH 200MA 2.7 OHM |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 200 mA 2.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-R18J Models |
Category | DC Resistance (DCR) 2.7Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-181-R | Eaton - Electronics Division | 0 | 283-MCL1608V2-181-RTR-ND | € 0,02940 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02756 | € 110,24 |
| Unit Price without VAT: | € 0,02756 |
|---|---|
| Unit Price with VAT: | € 0,03362 |


