
CHP2512AFX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CHP2512AFX-1002ELFTR-ND - Tape & Reel (TR) 118-CHP2512AFX-1002ELFCT-ND - Cut Tape (CT) 118-CHP2512AFX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP2512AFX-1002ELF |
Description | RESHIGHPOWERA 2512 10K 1% 3W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP2512AFX-1002ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63000 | € 6,30 |
| 25 | € 0,54880 | € 13,72 |
| 50 | € 0,50220 | € 25,11 |
| 100 | € 0,46500 | € 46,50 |
| 250 | € 0,42744 | € 106,86 |
| 500 | € 0,40568 | € 202,84 |
| 1 000 | € 0,38837 | € 388,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36787 | € 1 103,61 |
| 6 000 | € 0,35826 | € 2 149,56 |
| 9 000 | € 0,35357 | € 3 182,13 |
| 15 000 | € 0,34849 | € 5 227,35 |
| 21 000 | € 0,34558 | € 7 257,18 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

