Similar
Upgrade



CD214B-B350LF | |
|---|---|
DigiKey Part Number | CD214B-B350LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B350LF |
Description | DIODE SCHOTTKY 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B350LF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-B360R | Bourns Inc. | 6 983 | 118-CD214B-B360RCT-ND | € 0,79000 | Similar |
| B350B-13-F | Diodes Incorporated | 37 095 | B350B-FDICT-ND | € 0,77000 | Upgrade |



