
CAY16A-153J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-153J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-153J4LFCT-ND - Cut Tape (CT) 118-CAY16A-153J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-153J4LF |
Description | RES ARR 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 15k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,05200 | € 1,30 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,04020 | € 4,02 |
| 250 | € 0,03432 | € 8,58 |
| 500 | € 0,03058 | € 15,29 |
| 1 000 | € 0,02743 | € 27,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02183 | € 109,15 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

