
CAT16-561J4LF | |
|---|---|
DigiKey Part Number | CAT16-561J4LFTR-ND - Tape & Reel (TR) CAT16-561J4LFCT-ND - Cut Tape (CT) CAT16-561J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-561J4LF |
Description | RES ARRAY 4 RES 560 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-561J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 560 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02280 | € 2,28 |
| 250 | € 0,01936 | € 4,84 |
| 500 | € 0,01716 | € 8,58 |
| 1 000 | € 0,01532 | € 15,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01203 | € 60,15 |
| 10 000 | € 0,01095 | € 109,50 |
| 15 000 | € 0,01040 | € 156,00 |
| 25 000 | € 0,00977 | € 244,25 |
| 35 000 | € 0,00940 | € 329,00 |
| 50 000 | € 0,00903 | € 451,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

