5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-512J4LF

DigiKey Part Number
CAT16-512J4LFTR-ND - Tape & Reel (TR)
CAT16-512J4LFCT-ND - Cut Tape (CT)
CAT16-512J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-512J4LF
Description
RES ARRAY 4 RES 5.1K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-512J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
5.1k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083512JPCTS Resistor Products16 94860-742C083512JPCT-ND€ 0,14000Direct
TC164-JR-075K1LYAGEO9 96913-TC164-JR-075K1LCT-ND€ 0,08000Direct
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,06500€ 0,65
25€ 0,05440€ 1,36
50€ 0,04780€ 2,39
100€ 0,04220€ 4,22
250€ 0,03604€ 9,01
500€ 0,03216€ 16,08
1 000€ 0,02885€ 28,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02298€ 114,90
10 000€ 0,02106€ 210,60
15 000€ 0,02007€ 301,05
25 000€ 0,01895€ 473,75
35 000€ 0,01829€ 640,15
50 000€ 0,01764€ 882,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200