360 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-361J4LF

DigiKey Part Number
118-CAT16-361J4LFTR-ND - Tape & Reel (TR)
118-CAT16-361J4LFCT-ND - Cut Tape (CT)
118-CAT16-361J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-361J4LF
Description
RES ARRAY 4 RES 360 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-361J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
360
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,03080€ 0,77
50€ 0,02700€ 1,35
100€ 0,02380€ 2,38
250€ 0,02020€ 5,05
500€ 0,01794€ 8,97
1 000€ 0,01603€ 16,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00937€ 46,85
10 000€ 0,00851€ 85,10
15 000€ 0,00807€ 121,05
25 000€ 0,00757€ 189,25
35 000€ 0,00727€ 254,45
50 000€ 0,00698€ 349,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760