390 nH Shielded Molded Inductor 670 mA 180mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-391-RC

DigiKey Part Number
M10115-ND
Manufacturer
Manufacturer Product Number
9250A-391-RC
Description
FIXED IND 390NH 670MA 180 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 nH Shielded Molded Inductor 670 mA 180mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-391-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
44 @ 25MHz
Packaging
Bulk
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
670mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,75000€ 2,75
10€ 2,25500€ 22,55
25€ 2,08600€ 52,15
50€ 1,96660€ 98,33
100€ 1,85440€ 185,44
250€ 1,71584€ 428,96
500€ 1,61810€ 809,05
1 000€ 1,52605€ 1 526,05
2 500€ 1,41260€ 3 531,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,75000
Unit Price with VAT:€ 3,35500