Similar
Similar
Similar

4608M-101-473LF | |
|---|---|
DigiKey Part Number | 4608M-101-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608M-101-473LF |
Description | RES ARRAY 7 RES 47K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608M-101-473LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 47k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Number of Resistors 7 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308M-101-473 | Bourns Inc. | 0 | 4308M-101-473-ND | € 1,61460 | Similar |
| 4308M-101-473LF | Bourns Inc. | 0 | 4308M-101-473LF-ND | € 1,61460 | Similar |
| MSP08C0147K0GEJ | Vishay Dale | 0 | MSP08C0147K0GEJ-ND | € 4,14479 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13010 | € 1 301,00 |
| Unit Price without VAT: | € 0,13010 |
|---|---|
| Unit Price with VAT: | € 0,15872 |



