
4416P-1-105 | |
|---|---|
DigiKey Part Number | 4416P-1-105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4416P-1-105 |
Description | RES ARRAY 8 RES 1M OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4416P-1-105 Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resistance (Ohms) 1M | Supplier Device Package 16-SOL |
Tolerance ±2% | Size / Dimension 0.410" L x 0.295" W (10.41mm x 7.50mm) |
Number of Resistors 8 | Height - Seated (Max) 0.114" (2.90mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,33183 | € 1 997,75 |
| Unit Price without VAT: | € 1,33183 |
|---|---|
| Unit Price with VAT: | € 1,62483 |

