Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386V-1-152LF | |
|---|---|
DigiKey Part Number | 3386V-1-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-152LF |
Description | TRIMMER 1.5KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-152LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386V-1-152 | Bourns Inc. | 0 | 3386V-1-152-ND | € 1,02278 | Parametric Equivalent |
| 3386X-1-152 | Bourns Inc. | 0 | 3386X-1-152-ND | € 1,02278 | Parametric Equivalent |
| 3386X-1-152LF | Bourns Inc. | 1 656 | 3386X-1-152LF-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79851 | € 1 597,02 |
| Unit Price without VAT: | € 0,79851 |
|---|---|
| Unit Price with VAT: | € 0,97418 |



