Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

3362Z-1-101LF | |
|---|---|
DigiKey Part Number | 3362Z-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362Z-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362Z-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362M-1-101 | Bourns Inc. | 0 | 3362M-101-ND | € 1,06000 | Parametric Equivalent |
| 3362M-1-101LF | Bourns Inc. | 168 | 3362M-101LF-ND | € 1,11000 | Parametric Equivalent |
| 3362M-1-101R | Bourns Inc. | 0 | 3362M-1-101R-ND | € 1,13456 | Parametric Equivalent |
| 3362M-1-101RLF | Bourns Inc. | 0 | 3362M-1-101RLF-ND | € 0,81996 | Parametric Equivalent |
| 3362S-1-101 | Bourns Inc. | 0 | 3362S-1-101-ND | € 1,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,81636 | € 204,09 |
| Unit Price without VAT: | € 0,81636 |
|---|---|
| Unit Price with VAT: | € 0,99596 |







