3361S-1-202GLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 497
Unit Price: € 1,50000
Datasheet
2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-202GLF

DigiKey Part Number
3361S-202GLFTR-ND - Tape & Reel (TR)
3361S-202GLFCT-ND - Cut Tape (CT)
3361S-202GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361S-1-202GLF
Description
TRIMMER 2K OHM 0.5W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-202GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3361S-1-202GBourns Inc.497118-3361S-1-202GCT-ND€ 1,50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 1,00500€ 10,05
25€ 0,93360€ 23,34
50€ 0,88300€ 44,15
100€ 0,83490€ 83,49
250€ 0,77508€ 193,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,73246€ 366,23
1 000€ 0,69206€ 692,06
1 500€ 0,66941€ 1 004,11
2 500€ 0,64188€ 1 604,70
3 500€ 0,62436€ 2 185,26
5 000€ 0,60628€ 3 031,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620