Parametric Equivalent

3361P-1-254G | |
|---|---|
DigiKey Part Number | 3361P-1-254G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3361P-1-254G |
Description | TRIMMER 250K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-254G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 250 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361P-1-254GLF | Bourns Inc. | 969 | 3361P-1-254GLFCT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,88965 | € 667,24 |
| Unit Price without VAT: | € 0,88965 |
|---|---|
| Unit Price with VAT: | € 1,08537 |


