Direct
Similar

3339W-1-203 | |
|---|---|
DigiKey Part Number | 3339W-203-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-203 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339W-1-203LF | Bourns Inc. | 102 | 3339W-203LF-ND | € 5,99000 | Direct |
| PV12T203A01B00 | Bourns Inc. | 0 | PV12T203A01B00-ND | € 3,70170 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,99730 | € 599,73 |
| Unit Price without VAT: | € 5,99730 |
|---|---|
| Unit Price with VAT: | € 7,31671 |



