50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313S-2-503E

DigiKey Part Number
118-3313S-2-503ETR-ND - Tape & Reel (TR)
118-3313S-2-503ECT-ND - Cut Tape (CT)
118-3313S-2-503EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313S-2-503E
Description
TRIMMER 50K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313S-2-503E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 1,06900€ 213,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,06900
Unit Price with VAT:€ 1,30418