Direct
Direct
Similar

3299P-1-504 | |
|---|---|
DigiKey Part Number | 3299P-504-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-504 |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296P-1-504 | Bourns Inc. | 0 | 3296P-504-ND | € 2,23160 | Direct |
| 3299P-1-504LF | Bourns Inc. | 144 | 3299P-504LF-ND | € 2,61000 | Direct |
| PV36P504C01B00 | Bourns Inc. | 47 | 118-PV36P504C01B00-ND | € 2,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,71415 | € 542,83 |
| Unit Price without VAT: | € 2,71415 |
|---|---|
| Unit Price with VAT: | € 3,31126 |




