
3266Z-1-201LF | |
|---|---|
DigiKey Part Number | 3266Z-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Z-1-201LF |
Description | TRIMMER 200OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Z-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,45400 | € 24,54 |
| 25 | € 2,27960 | € 56,99 |
| 50 | € 2,15500 | € 107,75 |
| 100 | € 2,03690 | € 203,69 |
| 250 | € 1,88996 | € 472,49 |
| 500 | € 1,78558 | € 892,79 |
| 1 000 | € 1,68669 | € 1 686,69 |
| 5 000 | € 1,47713 | € 7 385,65 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,59900 |

