
2035-60-B5 | |
|---|---|
DigiKey Part Number | 2035-60-B5-ND |
Manufacturer | |
Manufacturer Product Number | 2035-60-B5 |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-60-B5 Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |


