


1250-1S-400 | |
|---|---|
DigiKey Part Number | 1250-1S-400-ND |
Manufacturer | |
Manufacturer Product Number | 1250-1S-400 |
Description | SPD TYPE 2/TYPE 4 420VAC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Max) (8/20µS) 50 kA |
Manufacturer Bourns Inc. | Current - Short Circuit Rating (SCCR) 100 kA |
Series | Voltage - Protection Rating (VPR) 1.2 kV |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1.8 kV |
Part Status Active | Operating Temperature -50°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE, CSA, UR |
Voltage - Continuous Operating (Max) (MCOV) 420VAC | Base Product Number |
Current - Discharge (Nom) (8/20µS) 20 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,62000 | € 99,62 |
| 5 | € 82,60600 | € 413,03 |
| 10 | € 76,17500 | € 761,75 |
| 96 | € 58,28500 | € 5 595,36 |
| Unit Price without VAT: | € 99,62000 |
|---|---|
| Unit Price with VAT: | € 121,53640 |

