
1140-562K-RC | |
|---|---|
DigiKey Part Number | 1140-562K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-562K-RC |
Description | FIXED IND 5.6MH 1.3A 1.6 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 1.3 A 1.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-562K-RC Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.6Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.500" Dia (38.10mm) |
Tolerance ±10% | Height - Seated (Max) 1.030" (26.16mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,94000 | € 11,94 |
| 10 | € 9,82000 | € 98,20 |
| 25 | € 9,08560 | € 227,14 |
| 70 | € 8,32743 | € 582,92 |
| 140 | € 7,85371 | € 1 099,52 |
| 280 | € 7,40771 | € 2 074,16 |
| 560 | € 7,19229 | € 4 027,68 |
| Unit Price without VAT: | € 11,94000 |
|---|---|
| Unit Price with VAT: | € 14,56680 |

