
SZ1-6.00-RG-F4PD54 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-RG-F4PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-RG-F4PD54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red, Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Green, Red, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 3,71300 | € 37,13 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |

