
SZ1-10.00-RW-F4P | |
|---|---|
DigiKey Part Number | 492-SZ1-10.00-RW-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-RW-F4P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, White Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254.0mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Red, White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,20000 | € 5,20 |
| 10 | € 3,90600 | € 39,06 |
| 100 | € 3,14400 | € 314,40 |
| Unit Price without VAT: | € 5,20000 |
|---|---|
| Unit Price with VAT: | € 6,34400 |

