
FLP25V13.0-SR | |
|---|---|
DigiKey Part Number | FLP25V13.0-SR-ND |
Manufacturer | |
Manufacturer Product Number | FLP25V13.0-SR |
Description | LIGHT PIPE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 13" (330.2mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLP25V13.0-SR Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 13" (330.2mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 7.00mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,10930 | € 310,93 |
| Unit Price without VAT: | € 3,10930 |
|---|---|
| Unit Price with VAT: | € 3,79335 |

