
ERM 1-290 | |
|---|---|
DigiKey Part Number | ERM1-290-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-290 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.290" (7.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-290 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.290" (7.37mm) |
Series | LED 2 and 3 Lead LEDs |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04365 | € 43,65 |
| Unit Price without VAT: | € 0,04365 |
|---|---|
| Unit Price with VAT: | € 0,05325 |

