
9L28309 010100 | ||
---|---|---|
Digi-Key Part Number | BEL5628-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9L28309 010100 | |
Description | CBL RIBN 9COND 0.05 BLACK | |
Manufacturer Standard Lead Time | 54 Weeks | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.115" (2.92mm) | |
Ribbon Width | 0.520" (13.21mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | € 9,43950 | € 943,95 |
Attribute | Description |
---|---|
Other Names | BEL5628-100 |
Standard Package | 100 |