
9808 0601000 | |
|---|---|
DigiKey Part Number | BEL5937-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9808 0601000 |
Description | MULTI-PAIR 14COND 28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 60°C |
Number of Conductors 14 (7 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 6,92622 | € 6 926,22 |
| Unit Price without VAT: | € 6,92622 |
|---|---|
| Unit Price with VAT: | € 8,44999 |

