18 (9 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9732 060500

DigiKey Part Number
BEL5875-500-ND
Manufacturer
Manufacturer Product Number
9732 060500
Description
CABLE 18COND 24AWG CHRM SHD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2493
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
18 (9 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Foam Polyethylene (FPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.488" (12.40mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
500€ 15,78736€ 7 893,68
Manufacturers Standard Package
Unit Price without VAT:€ 15,78736
Unit Price with VAT:€ 19,26058