
83704 002100 | |
|---|---|
DigiKey Part Number | BEL1509-100-ND |
Manufacturer | |
Manufacturer Product Number | 83704 002100 |
Description | CABLE 4COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.223" (5.66mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/29 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | € 15,84490 | € 1 584,49 |
| Unit Price without VAT: | € 15,84490 |
|---|---|
| Unit Price with VAT: | € 19,33078 |

