
76125WS 0081000 | |
|---|---|
DigiKey Part Number | BEL2978-1000-ND |
Manufacturer | |
Manufacturer Product Number | 76125WS 0081000 |
Description | CABLE 25COND 26AWG CHROME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.355" (9.02mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 8,91545 | € 8 915,45 |
| Unit Price without VAT: | € 8,91545 |
|---|---|
| Unit Price with VAT: | € 10,87685 |

