
6543UE 8771000 | |
|---|---|
DigiKey Part Number | BEL8835-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6543UE 8771000 |
Description | MULTI-PAIR 8COND 22AWG NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.234" (5.94mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 0,40176 | € 401,76 |
| Unit Price without VAT: | € 0,40176 |
|---|---|
| Unit Price with VAT: | € 0,49015 |

