
5200FH 009U1000 | |
|---|---|
DigiKey Part Number | BEL8039-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5200FH 009U1000 |
Description | CABLE 2COND 16AWG WHT SHLD 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color White |
Packaging Spool | Ratings UL Style CMR |
Part Status Obsolete | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |

