
39114 008100 | |
|---|---|
DigiKey Part Number | BEL3546-100-ND |
Manufacturer | |
Manufacturer Product Number | 39114 008100 |
Description | HOOK-UP STRND 14AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | € 3,37110 | € 337,11 |
| 200 | € 3,20500 | € 641,00 |
| 300 | € 3,11103 | € 933,31 |
| 500 | € 2,99574 | € 1 497,87 |
| 700 | € 2,92173 | € 2 045,21 |
| 1 000 | € 2,84483 | € 2 844,83 |
| Unit Price without VAT: | € 3,37110 |
|---|---|
| Unit Price with VAT: | € 4,11274 |

