
11700A 0101000 | |
|---|---|
DigiKey Part Number | BEL1943-1000-ND |
Manufacturer | |
Manufacturer Product Number | 11700A 0101000 |
Description | CABLE CAT5E 8CON 24AWG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.285" (7.24mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant, UV Resistant, Rip Cord |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 1,70349 | € 1 703,49 |
| Unit Price without VAT: | € 1,70349 |
|---|---|
| Unit Price with VAT: | € 2,07826 |

