
TL30BYGRXXAXC1 | |
|---|---|
DigiKey Part Number | 2170-TL30BYGRXXAXC1-ND |
Manufacturer | |
Manufacturer Product Number | TL30BYGRXXAXC1 |
Description | COMPLETE UNIT GR/R/YL LED 4STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 160,33000 | € 160,33 |
| Unit Price without VAT: | € 160,33000 |
|---|---|
| Unit Price with VAT: | € 195,60260 |














