
SME312DV | |
|---|---|
DigiKey Part Number | 2170-SME312DV-ND |
Manufacturer | |
Manufacturer Product Number | SME312DV |
Description | MINI-BEAM EXPERT: DIFFUSE VISIBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 43.307" (1.1m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 43.307" (1.1m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 163,18000 | € 163,18 |
| Unit Price without VAT: | € 163,18000 |
|---|---|
| Unit Price with VAT: | € 199,07960 |

