Through-Beam Optical Sensor 196.85' (60m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45VR3R

DigiKey Part Number
2170-Q45VR3R-ND
Manufacturer
Manufacturer Product Number
Q45VR3R
Description
PHOTO SEN RECEIVER 60M SPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 196.85' (60m) SPDT
Datasheet
 Datasheet
EDA/CAD Models
Q45VR3R Models
Product Attributes
Filter Similar Products
Category
Output Configuration
SPDT
Manufacturer
Banner Engineering Corporation
Light Source
Infrared (880nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
196.85' (60m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12VDC ~ 250VDC, 24VAC ~ 250VAC
Base Product Number
Response Time
15ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 148,73000€ 148,73
Manufacturers Standard Package
Unit Price without VAT:€ 148,73000
Unit Price with VAT:€ 181,45060