
ESCC-0303 | |
|---|---|
DigiKey Part Number | 2622-ESCC-0303-ND |
Manufacturer | |
Manufacturer Product Number | ESCC-0303 |
Description | AC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.242 kV |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature 0°C ~ 50°C (With Derating) |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency cURus |
Voltage - Output 1 15V | Standard Number 60950-1 |

