Similar
Similar
Similar
Similar

AR 18-HZL/07-TT | |
|---|---|
DigiKey Part Number | 123-AR18-HZL/07-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 18-HZL/07-TT |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 18-HZL/07-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-318-41-001000 | Mill-Max Manufacturing Corp. | 561 | ED90035-ND | € 2,65000 | Similar |
| 115-43-318-41-001000 | Mill-Max Manufacturing Corp. | 304 | ED90200-ND | € 3,20000 | Similar |
| 115-43-318-41-003000 | Mill-Max Manufacturing Corp. | 91 | ED90211-ND | € 3,16000 | Similar |
| 614-43-318-31-012000 | Mill-Max Manufacturing Corp. | 16 | ED90125-ND | € 5,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 240 | € 1,11906 | € 6 982,93 |
| Unit Price without VAT: | € 1,11906 |
|---|---|
| Unit Price with VAT: | € 1,36525 |





