Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB750-VI09H | |
|---|---|
DigiKey Part Number | A-TB750-VI09H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-VI09H |
Description | TERM BLK 9POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI094151 | On Shore Technology Inc. | 0 | OSTVI094151-ND | € 2,66609 | Parametric Equivalent |
| OSTVI094152 | On Shore Technology Inc. | 0 | OSTVI094152-ND | € 2,60957 | Parametric Equivalent |
| VI0941520000G | Amphenol Anytek | 0 | VI0941520000G-ND | € 1,34550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,56276 | € 3 125,52 |
| Unit Price without VAT: | € 1,56276 |
|---|---|
| Unit Price with VAT: | € 1,90657 |

