Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-T306 | |
|---|---|
DigiKey Part Number | A-TB500-T306-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-T306 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-T306 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB15A-06-C-180 | Adam Tech | 0 | 2057-EB15A-06-C-180-ND | € 0,34907 | Parametric Equivalent |
| OSTT3060451 | On Shore Technology Inc. | 0 | OSTT3060451-ND | € 0,74093 | Parametric Equivalent |
| T30604510000G | Amphenol Anytek | 0 | T30604510000G-ND | € 0,38326 | Parametric Equivalent |
| T30604540000G | Amphenol Anytek | 0 | T30604540000G-ND | € 0,41752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73296 | € 1 465,92 |
| Unit Price without VAT: | € 0,73296 |
|---|---|
| Unit Price with VAT: | € 0,89421 |

