Similar
Similar

A-TB381-OQ03CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ03CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ03CV |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ03CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELVH03500 | Amphenol PCD Shenzhen | 0 | ELVH03500-ND | € 0,60020 | Similar |
| OQ0332500000G | Amphenol Anytek | 0 | 609-3809-ND | € 0,36000 | Similar |
| OSTOQ033250 | On Shore Technology Inc. | 2 486 | ED2820-ND | € 0,56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | € 0,10659 | € 239,83 |
| Unit Price without VAT: | € 0,10659 |
|---|---|
| Unit Price with VAT: | € 0,13004 |



