A-TB350-TF16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 2,82235
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 1,69234
Datasheet
Image for A-TB350-TF16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-TF16

DigiKey Part Number
A-TB350-TF16-ND
Manufacturer
Manufacturer Product Number
A-TB350-TF16
Description
TERM BLK 16POS TOP ENT 3.5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB350-TF16 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
16
Contact Material - Plating
Brass
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Chromate
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
125 V
Screw Thread
M2
Wire Gauge
16-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTF160161On Shore Technology Inc.0ED2634-ND€ 2,82235Parametric Equivalent
TF1601610000GAmphenol Anytek0TF1601610000G-ND€ 1,69234Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 2,19918€ 4 398,36
Unit Price without VAT:€ 2,19918
Unit Price with VAT:€ 2,68300