A-BL200DG06-022-GSR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 0,33245
Datasheet
Image for A-BL200DG06-022-GSR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL200DG06-022-GSR1

DigiKey Part Number
123-A-BL200DG06-022-GSR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A-BL200DG06-022-GSR1
Description
FEMALE HEADER, STAMPED PIN, 2.00
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.096" (2.44mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-BL200DG06-022-KSR1Assmann WSW Components0123-A-BL200DG06-022-KSR1TR-ND€ 0,33245Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 200€ 0,28664€ 1 490,53
Manufacturers Standard Package
Unit Price without VAT:€ 0,28664
Unit Price with VAT:€ 0,34970