
A-32-12H-130L | |
|---|---|
DigiKey Part Number | 123-A-32-12H-130L-ND |
Manufacturer | |
Manufacturer Product Number | A-32-12H-130L |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector Red IDC Through Hole, Right Angle, Press-Fit |
EDA/CAD Models | A-32-12H-130L Models |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Contact Finish Tin |
Connector Type Header | Color Red |
Number of Positions 12 | Number of Positions Loaded All |
Cable Pitch 0.100" (2.54mm) | Base Product Number |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 001 | € 0,57065 | € 1 141,87 |
| Unit Price without VAT: | € 0,57065 |
|---|---|
| Unit Price with VAT: | € 0,69619 |

