
AP4405AENFE | |
|---|---|
DigiKey Part Number | 974-AP4405AENFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4405AENFE |
Description | IC SUPERVISOR 1 CHANNEL 16HWQFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-HWQFN (3x3) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Asahi Kasei Microdevices/AKM | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-WFQFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 16-HWQFN (3x3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |

