
Q8F1CXXR110 | |
|---|---|
DigiKey Part Number | Q8F1CXXR110-ND |
Manufacturer | |
Manufacturer Product Number | Q8F1CXXR110 |
Description | LED PNL IND RED DIFF 5MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 110V 6mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8F1CXXR110 Models |
Category | Voltage 110V |
Manufacturer APEM Inc. | Current 6mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Discontinued at DigiKey | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 12mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 8,76400 | € 219,10 |
| Unit Price without VAT: | € 8,76400 |
|---|---|
| Unit Price with VAT: | € 10,69208 |

